JKL Z-T55-R

Led Light; Liliput T5.5 Telephone Slide Based; 36VDC Red
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL Z-T55-R.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of JKL Z-T55-R provided by its distributors.

LED LIGHT; LILIPUT T5.5 TELEPHONE SLIDE BASED; 36VDC RED
Single Color LED, Red, 4mm
LED LILIPUT T5.5 TELE BASE RED
Lamp, Led Replacement, Red, 4Mm; Lamp Base Type:Telephone Slide, T5.5; Led Color:Red; Bulb Size:4Mm; Power Rating:-; Wavelength Typ:622Nm; Luminous Intensity:1Cd; Average Bulb Life:-; Supply Voltage:36V; Current Rating:20Ma Rohs Compliant: Yes |Jkl Components Z-T55-R

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp