JKL Z-T55-G

Led Light; Liliput T5.5 Telephone Slide Based; 36VDC Green
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL Z-T55-G.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of JKL Z-T55-G provided by its distributors.

LED LIGHT; LILIPUT T5.5 TELEPHONE SLIDE BASED; 36VDC GREEN
Single Color LED, Green, 4mm
LED LILIPUT T5.5 TELE BASE GRN
Lamp, Led Replacement, Green, 4Mm; Lamp Base Type:Telephone Slide, T5.5; Led Color:Green; Bulb Size:4Mm; Power Rating:-; Wavelength Typ:468Nm; Luminous Intensity:4.25Cd; Average Bulb Life:-; Supply Voltage:36V; Current Rating:20Ma Rohs Compliant: Yes |Jkl Components Z-T55-G

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp