What’s new: Find the right parts faster with our redesigned experience

Learn more

JKL Z-G4-9WW

Led Reflector Bulb, G-4, Warm White, Multichip, 12 V Ac/dc, 24 V DC

$ 6.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL Z-G4-9WW.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+18.56%

Descriptions

Descriptions of JKL Z-G4-9WW provided by its distributors.

LED REFLECTOR BULB, G-4, WARM WHITE, MULTICHIP, 12 V AC/DC, 24 V DC
JKL Components LED, , G-4, 12 V ac/dc, 24V , 125mA
LED, G-4 TWO-PIN 12V-24VDC WARM
Lamp, Led Replacement, G4, Warm White; Lamp Style:Disk; Lamp Base Type:G4; Led Color:Warm White; Cct:3000K; Dimmable:Non-Dimmable; Beam Angle:120°; Equivalent Wattage:-; Luminous Flux:-; Power Rating:1.5W; Supply Voltage:12V Rohs Compliant: Yes |Jkl Components Z-G4-9WW

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp