What’s new: Find the right parts faster with our redesigned experience

Learn more

JKL LE-0909-14CW

LED Replacement Lamps - Based LEDs Cool White 6000K 42mm Festoon
$ 4.531
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0909-14CW.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-79.74%

Descriptions

Descriptions of JKL LE-0909-14CW provided by its distributors.

LED Replacement Lamps - Based LEDs Cool White 6000K 42mm Festoon
42MM FESTOON LED 6 CHIP 12-24VAC/DC COOL WHITE
JKL Components LED, 12 V /, , 10.2mm
Lamp, Led Replacement, Cool White; Lamp Base Type:Festoon; Led Color:Cool White; Bulb Size:-; Power Rating:500Mw; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:-; Supply Voltage:12V; Current Rating:45Ma; Product Range:- Rohs Compliant: Yes |Jkl Components LE-0909-14CW

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp