What’s new: Find the right parts faster with our redesigned experience

Learn more

JKL LE-0903-02W

Led Reflector Bulb, Wedge, White, 10.4MM Dia., 12 V DC
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0903-02W.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of JKL LE-0903-02W provided by its distributors.

LED REFLECTOR BULB, WEDGE, WHITE, 10.4MM DIA., 12 V DC
JKL Components LED, V , 12V , 15mA
JKL Components LE-0903-02W 指示灯泡
Lamp, Led Replacement, White, T-3 1/4; Lamp Base Type:Wedge; Led Color:White; Bulb Size:T-3 1/4; Power Rating:-; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:-; Supply Voltage:12V; Current Rating:15Ma; Product Range:- Rohs Compliant: Yes |Jkl Components LE-0903-02W

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp