What’s new: Find the right parts faster with our redesigned experience

Learn more

Jaeger 630 155 006

Circular Connector Clamp, Straight, Industrial Series, 3, Metal, 39 Mm Rohs Compliant: Yes |Jaeger 630 155 006
$ 11.79
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 630 155 006.

Newark

Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jaeger 630 155 006 provided by its distributors.

Circular Connector Clamp, Straight, Industrial Series, 3, Metal, 39 Mm Rohs Compliant: Yes |Jaeger 630 155 006
Connector Accessories Clamp Straight
CIRCULAR CLAMP, INDUSTRIAL SERIES CABLE; Connector Shell Size: 3; Cable Diameter Max: 39mm; Strain Relief Material: Metal; Product Range: Industrial Series; For Use With: Industrial Series Cable Connectors

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger