JAE Electronics MX34040NF2

Conn Shrouded Header HDR 40 POS 2.2mm Solder RA Thru-Hole
$ 2.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34040NF2.

IHS

Datasheet12 pages4 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.68%

CAD Models

Download JAE Electronics MX34040NF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 40 Circuits
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 40 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of JAE Electronics MX34040NF2 provided by its distributors.

Conn Shrouded Header HDR 40 POS 2.2mm Solder RA Thru-Hole
Combination Line Connector, 40 Contact(s), Male, Solder Terminal
Wire to Board Connectors 2x20P Bending Insert P:2.2mm
Plugin Wire To Board Connector ROHS
MX34040NF2, JAPAN AVIATION ELECTRONICS
Crimping Terminal Rubber Shell
HEADER, DUAL ROW, 2.2MM, R/A, 40WAY; Series:MX34; Gender:Plug; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS