JAE Electronics MX34020NF1

Conn Shrouded Header HDR 20 POS 2.2mm Solder RA Thru-Hole
$ 2.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34020NF1.

IHS

Datasheet12 pages4 years ago

Farnell

Inventory History

3 month trend:
+9.17%

CAD Models

Download JAE Electronics MX34020NF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 20 Circuits
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
CONN, HEADER, 20POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 20 Circuits, with PCB Locator
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)

Descriptions

Descriptions of JAE Electronics MX34020NF1 provided by its distributors.

Conn Shrouded Header HDR 20 POS 2.2mm Solder RA Thru-Hole
Combination Line Connector, 20 Contact(s), Male, Solder Terminal
Automotive Connectors 20P Pin Header R/A PCB
20P MALE Pin header Right angle Shroude
2x10P 20P 2 Tin 2.2mm 3mm 10 -40鈩儈+85鈩 Brass 3A Bend insert Push-Pull,P=2.2mm(浜ら敊鑴) Wire To Board Connector ROHS
HEADER, DUAL ROW, 2.2MM, R/A, 20WAY
Wire-To-Board/Wire-To-Wire Connector
MX34020NF1, JAPAN AVIATION ELECTRONICS
HEADER, DUAL ROW, 2.2MM, R/A, 20WAY; Series:MX34; Gender:Plug; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Brass; ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS