JAE Electronics MX19004S51

JAE Automotive connector housing Automotive connector female seat, MX19series, 4road, 5A
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX19004S51.

IHS

Datasheet0 pages0 years ago

Master Electronics

HQonline

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-19.55%

CAD Models

Download JAE Electronics MX19004S51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-09-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
HIROSE ELECTRICGT8E-4P-HU
2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose/hrs GT8E-4P-HU
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.33 mm, 98817 Series, Polyester, NSCC, Green
TE Connectivity / AMP2-1241959-4
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Box
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
HIROSE ELECTRICGT17H-4S-HU
Conn Housing F 4 POS Crimp ST Cable Mount Automotive Pack

Descriptions

Descriptions of JAE Electronics MX19004S51 provided by its distributors.

JAE Automotive connector housing Automotive connector female seat, MX19series, 4road, 5A
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Black
Combination Line Connector, 4 Contact(s), Female, Plug
Waterproof Cable To Cable Mx19 Series 4 Position Socket Housing Black
MX19 SERIES WATERPROOF CABLE-T -CABLE 040 CONTACT CONNECTORS
04P WTB SOCKET HOUSING BLACK PBT
SOCKET, 4WAY, MX19; Product Range: -; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 2.5mm; For Use With: MX19 Socket Contacts; Colour: Black; Contact Resistance: 10mohm; Current Rating: 5A; Insulation Resistance: 10
SOCKET, 4WAY, MX19; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.5mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Resistance:10mohm; Contact Type:Socket; Current Rating:5A; Insulation Resistance:100Mohm; Insulator Material:PBT; Mounting Type:Free Hanging; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1000V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS