JAE Electronics MM60-52B1-E1-R650

Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MM60-52B1-E1-R650.

IHS

Datasheet6 pages18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+336%

CAD Models

Download JAE Electronics MM60-52B1-E1-R650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10061913-111PLF
Conn Card Edge SKT 64 POS 1mm Solder ST SMD PCI Express® T/R
Amphenol Communications SolutionsSE1002213101031
Conn Card Edge 22 POS 0.8mm Solder ST Thru-Hole/SMD
Amphenol Communications Solutions10061913-110PLF
36 Pos Card Edge Connector, Female, SMD, Straight, Tin/Nickel
TE Connectivity9-1734774-3
Conn Socket Strip SKT 64 POS 1mm Solder ST Thru-Hole
Amphenol Communications Solutions10108777-10101TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch

Descriptions

Descriptions of JAE Electronics MM60-52B1-E1-R650 provided by its distributors.

Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R
MM60 EXPRESS MINI CARD EDGE CONNECTOR 52 POS SMD, 5.9MM , 650 PC REEL
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Socket
CONNECTOR, MINI PCI EXPRESS, 5.9MM, 52P; Product Range: -; Connector Type: Memory Socket; No. of Contacts: 52Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Resistance: 55mohm; Contact
Card Edge Connector, Receptacle, 52 Position; Product Range:-; No. Of Contacts:52Contacts; Pitch Spacing:0.8Mm; Gender:Receptacle; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Row Pitch:0.8Mm; Connector Type:Card Edge Rohs Compliant: Yes |JAE MM60-52B1-E1-R650

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM-60-52B1-E1-R650