What’s new: Find the right parts faster with our redesigned experience

Learn more

Jacob JDAE12PA/SW

Jacob JDAE12PA/SW Series Pressure Compensation Piece M12 Polyamide Black

$ 2.063

Price and Stock

Inventory History

3 month trend:
+435%

Descriptions

Descriptions of Jacob JDAE12PA/SW provided by its distributors.

Jacob JDAE12PA/SW Series Pressure Compensation Piece M12 Polyamide Black
VENTING ELEMENT M12
Mounting Type = Screw / Airflow = 450 ml / Min. (dp %3D 70 mbar) / Colour Coding = RAL 9005 / Series = JDAE / Mounting Hole Diameter mm = 12 / Thread Size = M12 / Membrane Properties = Hydrophobic & Oleophobic / Vent Material = Polyamide 6 / Height mm = 17 / Vent Colour = Black / IP Rating = IP66 / IP Rating = IP68 / IP Rating = IP69 / Depth mm = 17.8

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH