What’s new: Find the right parts faster with our redesigned experience

Learn more

Jacob 50011M16BSSW

GLAND, SPIRAL TOP, M16; Thread Size - Imperial: -; Metric: M16 x 1.5; Cable Diameter Min: 5mm; Max: 10mm; Gland

$ 1.508
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50011M16BSSW.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-37.24%

Descriptions

Descriptions of Jacob 50011M16BSSW provided by its distributors.

GLAND, SPIRAL TOP, M16; Thread Size - Imperial:-; Metric:M16 x 1.5; Cable Diameter Min:5mm; Max:10mm; Gland
CABLE GLAND 5-10MM M16 POLYAMIDE
Gland, Spiral Top, M16; |Jacob 50011M16BSSW
Cable Gland Temperature range: -40 ... 100 °C Colour: Black Material: Polyamide 6 Protection rating: IP68 Series: Perfect Thread: M16 x 1.5

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH