What’s new: Find the right parts faster with our redesigned experience

Learn more

Jacob 50.232PA7035

Colour Coding = RAL 7035 / Thread Size = M32 / Thread Length mm = 7 / Operating Temperature Max. °C = 100 / Operating...
$ 0.394

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-85.03%

Descriptions

Descriptions of Jacob 50.232PA7035 provided by its distributors.

Colour Coding = RAL 7035 / Thread Size = M32 / Thread Length mm = 7 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -20 / Locknut Colour = Grey
LOCKNUT M 32X1,5

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.232 PA7035