What’s new: Find the right parts faster with our redesigned experience

Learn more

Jacob 50.212PA7001

Hexagonal Locknut M12X1, 5 - Poly
$ 0.148

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-27.89%

Descriptions

Descriptions of Jacob 50.212PA7001 provided by its distributors.

HEXAGONAL LOCKNUT M12X1,5 - POLY
Colour Coding = RAL 7001 / Thread Size = M12 / Thread Length mm = 5 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Locknut Colour = Grey

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.212 PA7001