What’s new: Find the right parts faster with our redesigned experience

Learn more

Jacob 50.013 PA-F

Gland, Dome Top, PG13, 6-12MM
$ 1.18
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.013 PA-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jacob 50.013 PA-F provided by its distributors.

GLAND, DOME TOP, PG13, 6-12MM
CABLE GLAND, PA, 12MM, PG13.5, GREY; Thread Size - Imperial: -; Thread Size - Metric: PG13.5; Cable Diameter Min: 6mm; Cable Diameter Max: 12mm; Cable Gland Material: Nylon 6 (Polyamide 6); Gland Colour: Grey; IP / NEMA Rating
Cable Clamp (Gland); Diámetro De Cable Min:6Mm; Diámetro De Cable Max:12Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg13.5; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Color Del Casquillo:Silver; Ip/Nema:Ip68 |Jacob 50.013 PA-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1168779
  • 50.013PA-F