What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MDD95-22N1B

IXYS Rectifier diode Diodes, 120A, 2200V, panel, TO-240AAencapsulation, 3needle
$ 38.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD95-22N1B.

IHS

Datasheet6 pages6 years ago

Newark

Arrow Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+66.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipMSCD120-12
Diode 1.2KV 120A 3-Pin Case D1
MicrochipMSKD120-16
Diode 1.6KV 120A 3-Pin Case D1
MicrochipMSKD120-12
Glass Passivated Rectifier Diode Modules
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
Vishay Fast Recovery Epitaxial Diode Diodes, 150A, 200V, panel, PowerTabencapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-244

Descriptions

Descriptions of Littelfuse MDD95-22N1B provided by its distributors.

IXYS Rectifier diode Diodes, 120A, 2200V, panel, TO-240AAencapsulation, 3needle
Rectifier Diode, 1 Phase, 2 Element, 120A, 2200V V(RRM), Silicon, TO-240AA
MDD95 Series 2200 Vrrm 2 X 120 A 1.43 Vf Diode Module - TO-240 AA
DIODE MODULE, DUAL, 1.2KV, 120A, TO240AA; Repetitive Reverse Voltage Vrrm Max: 2.2kV; Forward Current If(AV): 120A; Forward Voltage VF Max: 1.43V; Diode Module Configuration: Dual Series; Product Range: -; SVHC: No SVHC (12-Ja
Phases = Single / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) kV = 2.2 / Forward Voltage (Vf) V = 1.13 / Peak Average Forward Current (If(AV)) A = 120 / Peak Non-Repetitive Surge Current (Itsm) kA = 2.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-240AA / Pins = 3 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 15

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN