What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MCD94-22IO1B

MCD94 Series 2200 Vdrm 2 x 104A 1.74 Vt 100 mA Igt Thyristor Module - TO-240 AA

$ 50.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCD94-22IO1B.

IHS

Datasheet5 pages6 years ago

Newark

ARCEL Power Electronics

TME

Future Electronics

Inventory History

3 month trend:
-16.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse MCD94-22IO1B provided by its distributors.

MCD94 Series 2200 Vdrm 2 x 104A 1.74 Vt 100 mA Igt Thyristor Module - TO-240 AA
SCR Module 2200V 163A(RMS) 1840A 5-Pin TO-240AA
Bipolar Module-Thyristor/Diode To-240Aa/Box |Littelfuse MCD94-22IO1B
IXYS Thyristor module, average_on_state_current104A, panel mount, TO-240AAencapsulation, Vrrm=2200V
Silicon Controlled Rectifier, 180A I(T)RMS, 104mA I(T), 2200V V(DRM), 2200V V(RRM), 1 Element, TO-240AA
SCR MODULE 2.2KV 180A TO-240AA
MOD THYRISTOR/DIO 2200V TO-240AA
THYRISTOR MODULE, 2.2KV, 104A; SCR Module Type: Series Connected - SCR / Diode; Peak Repetitive Off-State Voltage, Vdrm: 2.2kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 104A; On State RMS Current IT(rms): 163A; Pe
Peak Repetitive Off-State Voltage (Vdrm) kV = 2.2 / ON State RMS Current (It(rms)) A = 163 / Gate Trigger Current (Igt) mA = 150 / Current It(av) A = 104 / Forward Voltage (Vf) V = 1.46 / Gate Trigger Voltage (Vgt) V = 1.5 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Package Type = TO-240AA / Pins = 5 / Mounting Type = SMD / Packaging = Box / Insulation Voltage kV = 4.8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN