What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MCD200-16IO1

Silicon Controlled Rectifier, 340A I(T)RMS, 216mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
$ 79.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCD200-16IO1.

IHS

Datasheet6 pages6 years ago

TME

Future Electronics

WattBits

iiiC

Inventory History

3 month trend:
+55.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2004-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MCD200-16IO1 provided by its distributors.

Silicon Controlled Rectifier, 340A I(T)RMS, 216mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
Bipolar Module-Thyristor/Diode Y4-M5/6/Box |Littelfuse MCD200-16IO1
Thyristor SCR Module 1.6KV 8.6KA 5-Pin Y4-M6
IXYS Thyristor module, average_on_state_current216A, panel mount, Y4 M6encapsulation, Vrrm=1600V
1.6 kV 340 A Chassis Mount Thyristor \ Diode Module - Y4-M6
Thyristor/Diode Module 200A 1600V
THYR-MOD 2x 1600V 216A 1,1V Y4
MOD THYRISTOR/DIODE 1600V Y4-M6
Peak Repetitive Off-State Voltage (Vdrm) kV = 1.6 / ON State RMS Current (It(rms)) A = 340 / Gate Trigger Current (Igt) mA = 150 / Current It(av) A = 216 / Forward Voltage (Vf) V = 1.1 / Gate Trigger Voltage (Vgt) V = 2 / Peak Non-Repetitive Surge Current (Itsm) kA = 8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Package Type = Y4 / Pins = 5 / Mounting Type = SMD / Packaging = Box / Insulation Voltage kV = 3.6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN