What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MCC255-16IO1

Silicon Controlled Rectifier, 450A I(T)RMS, 250mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
$ 177.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCC255-16IO1.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-44.98%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Littelfuse MCC255-16IO1 provided by its distributors.

Silicon Controlled Rectifier, 450A I(T)RMS, 250mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
MCC255 Series 1.6 kV 450 A Chassis Mount Thyristor Module - Y1-CU
SCR THYRISTOR, 450A, 1.6KV, Y1-CU
Bipolar Module - Thyristor Y1-Cu/ Box |Littelfuse MCC255-16IO1
IXYS Dual thyristor module, average_on_state_current250A, panel mount, Y1 CUencapsulation, Vrrm=1600V
SCR Module 1600V 9600A 7-Pin Y1-CU
SCR THYRISTOR, 450A, 1.6KV, Y1-CU; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 250A; On State RMS Current IT(rms): 450A; Peak
Peak Repetitive Off-State Voltage (Vdrm) kV = 1.6 / ON State RMS Current (It(rms)) A = 450 / Gate Trigger Current (Igt) mA = 150 / Current It(av) A = 250 / Forward Voltage (Vf) V = 1.08 / Gate Trigger Voltage (Vgt) V = 2 / Peak Non-Repetitive Surge Current (Itsm) kA = 9.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = Y1 / Pins = 7 / Mounting Type = SMD / Packaging = Box / Insulation Voltage kV = 3.6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC 255-16IO1
  • MCC25516IO1