What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse IXFN420N10T

IXYS N-Channel MOSFET GigaMOS Trench HiperFET Vds=100V 420A SOT-227 Threaded 4-Pin

$ 24.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN420N10T.

IHS

Datasheet7 pages11 years ago
Datasheet6 pages11 years ago

Littelfuse SCT

ARCEL Power Electronics

Future Electronics

TME

Inventory History

3 month trend:
+217%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
Modules Mosfets - Sot-227 Mosfet |Vishay VS-FA40SA50LC

Descriptions

Descriptions of Littelfuse IXFN420N10T provided by its distributors.

IXYS N-Channel MOSFET GigaMOS Trench HiperFET Vds=100V 420A SOT-227 Threaded 4-Pin
Gen1 Series - 55V - 300V Trench Gate Power MOSFETs with HiPerFET™ Options, SOT-227B, RoHS
Littelfuse SCT
N-Channel 100 V 420 A 2.3 mOhm Power Mosfet - SOT-227
Trans MOSFET N-CH 100V 420A Automotive 4-Pin SOT-227B
Discmsft Nchtrenchgategen1 Sot-227B(Mini/Tube |Littelfuse IXFN420N10T
Power Field-Effect Transistor, 420A I(D), 100V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET 模块, N沟道, 100V, 420A;
MOSFET MODULE, N CH, 100V, 420A;
SOT-227B NCHL 100V 420A MOSFET
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 420 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 2.3 / Gate-Source Threshold Voltage V = 5 / Gate-Source Voltage V = 20 / Power Dissipation (Pd) kW = 1.07 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Fall Time ns = 255 / Rise Time ns = 155 / Turn-OFF Delay Time ns = 115 / Turn-ON Delay Time ns = 47 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFN 420N10T