What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse DH2X61-18A

Rectifier Diode, 1 Phase, 2 Element, 60A, 1800V V(RRM), Silicon
$ 31.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DH2X61-18A.

IHS

Datasheet5 pages9 years ago

Newark

Factory Futures

Future Electronics

TME

Inventory History

3 month trend:
-1.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-03-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipAPT2X61DQ120J
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon
MicrochipAPT2X61D100J
APT2X61D Series 1000 V 55 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP
MicrochipAPT2X60D100J
Rectifier Diode Switching 1KV 55A 280ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Littelfuse DH2X61-18A provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 60A, 1800V V(RRM), Silicon
Rectifier Diode Switching 1.8KV 60A 230ns 4-Pin SOT-227B
DIODE, FAST, 1800V, SOT-227B; Repetitive Reverse Voltage Vrrm Max: 1.8kV; Forward Current If(AV): 60A; Forward Voltage VF Max: 2.61V; Diode Module Configuration: Dual Isolated; Product R; Available until stocks are exhausted
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.8 / Forward Current (If) A = 60 / Forward Voltage (Vf) V = 2.02 / Reverse Current mA = 2 / Reverse Recovery Time (trr) ns = 230 / Peak Non-Repetitive Surge Current (Itsm) A = 700 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DH2X 61-18A