Littelfuse CS60-16IO1

Silicon Controlled Rectifier, 75A I(T)RMS, 48mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CS60-16IO1.

IHS

Datasheet5 pages6 years ago

Factory Futures

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-55.44%

CAD Models

Download Littelfuse CS60-16IO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2003-01-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse CS60-16IO1 provided by its distributors.

Silicon Controlled Rectifier, 75A I(T)RMS, 48mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
200mA 100mA 1.6kV 1 unidirectional thyristor TO-247-3 Thyristors (SCR)/Modules ROHS
Power Thyristor Discretes-Scr To-247Ad/Tube |Littelfuse CS60-16IO1
Thyristor SCR 1.6KV 1.51KA 3-Pin(3+Tab) PLUS 247
CS60 Series 1600 Vrrm 48 A 1.4 Vt Phase Control Thyristor - PLUS247
Thyristor, 1.6kV, 60A, ISOPLUS247
IXYS Thyristor 60A TH PLUS247 Vrrm=1600V
Thyristor 75A 1600V TO247-Isoplus

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN