Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CS45-16IO1

100mA 100mA 1.6kV 1 unidirectional thyristor TO-247AD Thyristors (SCR)/Modules ROHS
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CS45-16IO1.

IHS

Datasheet5 pages6 years ago

Newark

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-12.11%

CAD Models

Download Littelfuse CS45-16IO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse CS45-16IO1 provided by its distributors.

100mA 100mA 1.6kV 1 unidirectional thyristor TO-247AD Thyristors (SCR)/Modules ROHS
Power Thyristor Discretes-Scr To-247Ad/Tube |Littelfuse CS45-16IO1
SCR 1600V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube
CS45 Series 1600 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD
Silicon Controlled Rectifier, 75A I(T)RMS, 48mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-247AD
100mA 75A One-way thyristor TO-247AD TRIACs ROHS
IXYS Thyristor 48A TH TO-247AD Vrrm=1600V
THYRISTOR PHASE 1600V TO-247AD
THYRISTOR, 48A, 1600V; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 100mA; Current It av: 48A; On State RMS Current IT(rms): 75A; Thyristor Case Style: TO-247AD; No. of Pins: 3Pins; Peak Non R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 45-16IO1