Littelfuse CS30-12IO1

Power Thyristor Discretes-Scr To-247Ad/Tube |Littelfuse CS30-12IO1
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CS30-12IO1.

IHS

Datasheet5 pages11 years ago

Newark

Burklin Elektronik

Future Electronics

iiiC

Inventory History

3 month trend:
-34.93%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse CS30-12IO1 provided by its distributors.

Power Thyristor Discretes-Scr To-247Ad/Tube |Littelfuse CS30-12IO1
CS30 Series 1200 V(rrm) 30 A(tav) 1.3 V(t) 400 A 1 Vgt Thyristor - TO-247
SCR 1200V 47A(RMS) 430A 3-Pin(3+Tab) TO-247AD Tube
Thyristor SCR 1.2KV 320A 3-Pin(3+Tab) TO-247AD
Silicon Controlled Rectifier, 49A I(T)RMS, 31mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD
IXYS Thyristors, average_on_state_current31A, Through hole mounting, TO-247ADencapsulation, Vrrm=1200V
Thyristor SCR 1.2KV 31A TO247AD
RS APAC
Thyristors TO-247AD 1200V 31 A
THYRISTOR PHASE 1200V TO-247AD
THYRISTOR, 31A, 1200V; Peak Repetitive Off-State Voltage, Vdrm:1200V; Gate Trigger Current Max, Igt:65mA; Current It av:31A; On State RMS Current IT(rms):49A; Peak Non Rep Surge Current Itsm 50Hz:270A; Holding Current Max Ih:100mA; Gate Trigger Voltage Max Vgt:1V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Current Itsm:300A; Igt Temperature:25°C; Itsm Frequency:50Hz; Operating Temperature Range:-40°C to +125°C; Package / Case:TO-247AD; Repetitive Reverse Voltage Vrrm Max:1200V; Temperature Vgt:25°C; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 30-12IO1