What’s new: Find the right parts faster with our redesigned experience

Learn more

IVO FE319.550AA3B

Counter, Preset
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FE319.550AA3B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IVO FE319.550AA3B.

element14 APAC

Datasheet2 pages25 years ago

Farnell

Descriptions

Descriptions of IVO FE319.550AA3B provided by its distributors.

Counter, Preset
COUNTER, PRESET; No. of Digits / Alpha: 5; Digit Height: 4.5mm; Supply Voltage Min: 21.6VDC; Supply Voltage Max: 26.4VDC; Panel Cutout Height: 51mm; Panel Cutout Width: 51mm; Operating Temperature Min: 0°C; Operating Temperatur