What’s new: Find the right parts faster with our redesigned experience

Learn more

IVO F514.650AA8B

COUNTER, RESET, 110VAC; No. of Digits / Alpha: 6; Digit Height: 4.5mm; Supply Voltage Min: 99VAC; Supply Voltage Max:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for F514.650AA8B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IVO F514.650AA8B.

element14 APAC

Datasheet4 pages16 years ago

Farnell

Descriptions

Descriptions of IVO F514.650AA8B provided by its distributors.

COUNTER, RESET, 110VAC; No. of Digits / Alpha: 6; Digit Height: 4.5mm; Supply Voltage Min: 99VAC; Supply Voltage Max: 121VAC; Panel Cutout Height: 26mm; Panel Cutout Width: 51mm; Operating Temperature Min: 0°C; Operating Temper