What’s new: Find the right parts faster with our redesigned experience

Learn more

ITW MP642-06

CRIMP PIN, D, HIGH DENSITY, PK100; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Copper...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MP642-06. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW MP642-06.

Newark

Datasheet6 pages23 years ago

Descriptions

Descriptions of ITW MP642-06 provided by its distributors.

CRIMP PIN, D, HIGH DENSITY, PK100; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 28AWG; Contact Termina

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE