ITW HDA26ST

Conn D-Subminiature SKT 26 POS Solder Cup ST Panel Mount 26 Terminal 1 Port
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for HDA26ST. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW HDA26ST.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of ITW HDA26ST provided by its distributors.

Conn D-Subminiature SKT 26 POS Solder Cup ST Panel Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Socket
D SUB CONNECTOR, HD, SOCKET, 26 POSITION; No. of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:High Density Series; Connector Body Material:Steel Body; Contact Material:- RoHS Compliant: Yes

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE