ITT / Cannon XLR-5-11C

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
$ 26.93
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon XLR-5-11C.

Farnell

Datasheet36 pages16 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonXLR-4-11C
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonXLR611C
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
Amphenol Sine SystemsC091 31H105 100 2
Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3394501U
Amphenol Industrial DINplug C 091 Bseries, Male plug5roadM16Connector, Cable installation

Descriptions

Descriptions of ITT / Cannon XLR-5-11C provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Conn, Audio, Plug, 5Pos, Cable; No. Of C |Itt Cannon XLR-5-11C
Female Sockets,Latch Lock,Plug Solder pad 5pin Aluminum 7.5A silver silvery wire mounting,free hanging,Through hole mounting 77mm(Length)*19mm(height)
CONN, AUDIO, PLUG, 5POS, CABLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Aluminum Body; Product Range: XL 93F4001

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON