What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon ZDBA44S-FO

Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
$ 22.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDBA44S-FO.

Farnell

Datasheet44 pages19 years ago
Datasheet42 pages18 years ago

Descriptions

Descriptions of ITT / Cannon ZDBA44S-FO provided by its distributors.

Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
CONNECTOR, CRIMP,SOCKET, 44 WAY; Connector Type:D Sub, High Density; Series:ZD; No. of Contacts:44; Gender:Socket; Contact Termination:Crimp; No. of Mating Cycles:50; Connector Shell Size:B; Connector Type:D Sub, High Density; ;RoHS Compliant: Yes
CONNECTOR, CRIMP, SOCKET, 44 WAY; Connector Type:D Sub High Density; Series:ZD; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Crimp; No. of Mating Cycles:50; Connector Shell Size:B; Connector Type:D Sub, High Density; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; No. of Ways:44; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Withstand Voltage:1000V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDBA-44S-FO