What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon ZDAA26P

Conn High Density D-Sub PIN 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDAA26P.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-3.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ITT / Cannon ZDAA26P provided by its distributors.

Conn High Density D-Sub PIN 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
ITT CANNON ZD*A SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR PLUG, 26 WAY, 2A
ITT Cannon D-SubConnector, ZD*Aseries, Male plug, 26needle, panel, right angle body
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .120, Plug
ITT Cannon ZDAA-26P D-Sub Connector
RS APAC
CONNECTOR, SOLDER CUP, PLUG, 26 WAY; Connector Type:High Density D Sub; No. of Contacts:26; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Mating Cycles:50; SVHC:No SVHC (20-Jun-2011); Connector Shell Size:A; Connector Type:D Sub, High Density; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; No. of Ways:26; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDAA-26P