What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon KPSE06E14-5SDN

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 39.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06E14-5SDN.

Farnell

Datasheet1 page10 years ago

element14 APAC

Related Parts

ITT / CannonKPSE06J14-5SF31
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3126F14-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Crimp Pin, Bayonet, 14-5
Amphenol IndustrialMS3121E14-5S
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT01SE-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE01F14-5SX
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonKPSE06A14-5SA71
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE06E14-5SDN provided by its distributors.

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT CANNON KPSE06E14-5SDN Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 5, Crimp Socket
CIRCULAR, SIZE 14 , 5 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:5; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON