What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon KPSE06B14-12PF0

ITT CANNON KPSE06B14-12PF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 12
$ 43.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06B14-12PF0.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages12 years ago

Inventory History

3 month trend:
-55.03%

Related Parts

Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3121E14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
ITT / CannonKPSE01J14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
ITT / CannonKPSE06J14-12PW
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
ITT / CannonKPSE6E14-12SDZ
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon KPSE6E14-12SDZ

Descriptions

Descriptions of ITT / Cannon KPSE06B14-12PF0 provided by its distributors.

ITT CANNON KPSE06B14-12PF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 12
Bayonet Lock,Plug Housing 12pin Aluminum Alloy 22A,7.5A , 46mm*46mm
Kpse 12C 8#20 4#16 Pin Plug |Itt Cannon KPSE06B14-12PF0
CONN PLUG HSG MALE 12POS INLINE
CIRCULAR, SIZE 14 , 12 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:12; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON