What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon KPSE00E24-61PX

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
$ 221.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00E24-61PX.

IHS

Datasheet1 page7 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonKPSE02E24-61PY
Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Box Mount 61 Terminal 1 Port
Amphenol AerospaceMS27474E24B61P
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPSE00F24-61PX
Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
ITT / CannonKPSE02E24-61PZ
Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Box Mount 61 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE00E24-61PX provided by its distributors.

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR, SIZE 24, 61 WAY PIN; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 24-61; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CIRCULAR, SIZE 24 , 61 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-61; No. of Contacts:61; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:24-61; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Wall; No. of Ways:61; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE00E-24-61PX