ITT / Cannon DBMA44S

Conn High Density D-Sub F 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
$ 79.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMA44S.

IHS

Datasheet1 page5 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1757824-9
AMP FROM TE CONNECTIVITY 1757824-9 D SUB CONNECTOR, HIGH DENSITY-HD, 44 POSITION, RECEPTACLE
ITT / CannonDBMAM-44S
Conn High Density D-Sub SKT 44 POS Crimp ST Thru-Hole 44 Terminal 1 Port
ITT / CannonDBMAM44SA101
CONN D-SUB HD RCPT 44POS PNL MNT
ITT / CannonDBMAMY-44S-A101
D Sub Hd Connector, Receptacle, 44 Position
AmphenolL77DD50S
D Subminiature Connector, 50 Contact(s), Female, Solder Lug Terminal, Hole .112-.124

Descriptions

Descriptions of ITT / Cannon DBMA44S provided by its distributors.

Conn High Density D-Sub F 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Receptacle
HD D-SUB CONNECTOR, RECEPTACLE, 44POS
CONN D-SUB HD RCPT 44POS PNL MNT
Female Sockets£¬Receptacle 3 44pin Steel£¬Yellow Chromate Plated Zinc 7.5A gold white panel mount
DBMA-44S / 050911-0433 / D Sub
HD D-SUB CONNECTOR, RECEPTACLE, 44POS; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMA-44S