What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3108F36-10P

MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108F36-10P.

IHS

Datasheet1 page0 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / CannonCA3106E36-10P
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E36-10PZ
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106F36-10P
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3108F36-10P provided by its distributors.

MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 48 POS Solder RA Cable Mount 48 Terminal 1 Port
CONN PLUG 48POS RT ANG W/PINS
CIRCULAR, SIZE 36, 48WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 48Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 36-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON