What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3108E22-18PF80

Circular Connector, CA, Right Angle Plug, 8 Contacts, Crimp Pin, Threaded, 22-18
$ 134.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E22-18PF80.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-100%

Related Parts

Amphenol AerospaceMS3459W22-23S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3459W22-23SW
Conn MIL-DTL-5015 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E22-18PF80
Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA3108ER20-7SYF80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Socket, Crimp, Cable Mount |Itt Cannon CA3108ER20-7SYF80
Amphenol AerospaceMS3459W20-15S
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3108E22-18PF80 provided by its distributors.

Circular Connector, CA, Right Angle Plug, 8 Contacts, Crimp Pin, Threaded, 22-18
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Crimp, Cable Mount |Itt Cannon CA3108E22-18PF80
Conn Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
CIRCULAR, SIZE 22, 8WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 22-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON