What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3108E16-11P

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 142.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E16-11P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3108E16-11P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3108R16-11P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonMS3108R16-11S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
Amphenol Industrial97-3108B-10SL-4S
Circular Connector, 97, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
Amphenol Industrial97-3108A-10SL-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3108E12S-3P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3108E16-11P provided by its distributors.

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
CONNECTOR CIRCULAR 90 ANGLE PLUG 02 PIN CONTACTS
CIRCULAR, SIZE 16 , 2 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-11; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:16-11; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:2

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON