What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106R18-8SF80

Conn MIL-C-5015 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
$ 59.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R18-8SF80.

Farnell

Datasheet2 pages9 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3106E18-8S02
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101E18-8SF80
Connector Bayonet Coupling Socket 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E22-23SF80DN
ER 8C 8#12 SKT PLUG

Descriptions

Descriptions of ITT / Cannon CA3106R18-8SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Female Sockets,Plug,Threaded 8pin Aluminum Alloy 22A,41A , , 55.4mm
Er 8C 7#16 1#12 Skt Plug |Itt Cannon CA3106R18-8SF80
CONN PLUG FMALE 8P SILVER CRIMP
CIRCULAR, SIZE 18, 8WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 18-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON