What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106F18-7PB

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Pin, Solder, Cable Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F18-7PB.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3106E18-7PB
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Pin, Crimp, Cable Mount
ITT / CannonCA3106E18-7PBA232
Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
ITT / CannonCA3106R22-7PB
Circular Connector, CA-B, Straight Plug, 1 Contacts, Solder Pin, Reverse Bayonet, 22-7
AmphenolPT06E-6-1P
Conn MIL-C-26482 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
AmphenolPT06P-6-1P
Conn MIL-C-26482 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F18-7PB provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Pin, Solder, Cable Mount
Conn Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port Automotive
CIRCULAR, SIZE 18 , 1 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-7; No. of Contacts:1; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-7; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:1; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON