What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106E18-10P15

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 111.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E18-10P15.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-34.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3106E16-9PWF80
Connector Bayonet Coupling PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106F16-9PF80
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonCA3101F18-10PF80
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3106E18-10P15 provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Connector Bayonet Coupling PIN 4 Position Solder Cup Straight Cable Mount 4 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Crimp, Cable Mount |Itt Cannon CA3106E18-10P15
Male Pins,Plug,Threaded 4pin Aluminum Alloy 41A , , 68.28mm
CIRCULAR, SIZE 18, 4WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 18-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E18-10P-15