What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102R24A24P

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
$ 47.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R24A24P.

IHS

Datasheet1 page8 years ago

Farnell

Inventory History

3 month trend:
-46.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102R28-9P
Conn MIL-C-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
ITT / CannonMS3102R28-9S
Conn MIL-C-5015 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
ITT / CannonCA3102E24A24S
Conn MIL-C-5015 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol Sine SystemsT 3638 000
Circular Connector, 12 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A28-18P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R24A24P provided by its distributors.

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3102R24A24PCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 12 Contacts
CIRCULAR, SIZE 24 , 12 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24A24; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24A24; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:12

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R24-A24P
  • CA3102R24A-24P