What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102E36-15SF80

Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 35, Socket, Crimp, Panel Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E36-15SF80.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago
Datasheet1 page10 years ago

Related Parts

ITT / CannonCA3102R32-7SF80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port
ITT / CannonCA3102E32-7S-F80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port
ITT / CannonCA3102E28-15SF80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port
Amphenol Industrial75-68228-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
Conn Cylindrical Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Amphenol75-68236-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E36-15SF80 provided by its distributors.

Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 35, Socket, Crimp, Panel Mount
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port
CIRCULAR, SIZE 36, 35WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 36-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON