What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102E20-18P

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 27.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-18P.

IHS

Datasheet1 page0 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102R20-18PW
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
ITT / CannonMS3102R20-18SW
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
ITT / CannonMS3102R20-18S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102E20-16P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded
Amphenol Industrial97-3102A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E20-18P provided by its distributors.

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Connector Circular Box Mount Receptacle 09Ct Pin |Itt Cannon CA3102E20-18P
Conn Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Male Pins,Receptacle,Threaded 9pin Aluminum Alloy 22A,41A , , 40.73mm*38.1mm
CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 09 PIN CONTACTS
CONN RCPT MALE 9POS SOLDER CUP
CIRCULAR, SIZE 20, 9WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON