What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3101F14S-6S

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 44.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101F14S-6S.

IHS

Datasheet1 page26 years ago

Farnell

Inventory History

3 month trend:
+331%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3101R14S-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3106ER14S6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA3106R14S-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3101A18-11P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Pin, Threaded, 18-11
Amphenol Sine SystemsC09131D0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 6 Contacts
Amphenol Industrial97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101F14S-6S provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Socket, Solder, Cable Mount |Itt Cannon CA3101F14S-6S
Female Sockets,Receptacle,Threaded 6pin Aluminum Alloy 22A , , 57.15mm*29.21mm
CONNECTOR CIRCULAR CABLE CONNECTING PLUG 06 SOCKET CONTACTS
CONN RCPT FMALE 6POS SOLDER CUP
CIRCULAR, SIZE 14S , 6 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-6; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:6; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101F14S6S