What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3101F14S-1S

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101F14S-1S.

IHS

Datasheet1 page26 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3101E14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3101E14S-7S
Circular Connector, CA, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 14S-7
ITT / CannonCA3106E10SL-3SF166
ER 3C 3#16S SKT PLUG
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3Terminal 1Port
Amphenol AerospaceMS3106F16-10S
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A22-9S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3Terminal 1Port

Descriptions

Descriptions of ITT / Cannon CA3101F14S-1S provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Connector Circular Cable Plug 03Ct Socket |Itt Cannon CA3101F14S-1S
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
CONNECTOR CIRCULAR CABLE CONNECTING PLUG 03 SOCKET CONTACTS
CONN RCPT FMALE 3POS SOLDER CUP
CIRCULAR, SIZE 14S, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101F14S1S