What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3101E10SL-3PBF42

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 25.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E10SL-3PBF42.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-77.70%

Related Parts

Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106F10SL-3PBF85
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3108E10SL-3PBF97
Conn Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7
Amphenol IndustrialPT06A-12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3101E10SL-3PBF42 provided by its distributors.

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, Plug, 10Sl-3, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3101E10SL-3PBF42
CIRCULAR, SIZE 10SL, 3WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E10SL3PBF42