What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA06R18-11P

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 60.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R18-11P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-69.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3106E18-11P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106ER18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3106ER18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R18-11P provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 5, Pin, Crimp, Cable Mount |Itt Cannon CA06R18-11P
CIRCULAR, SIZE 18, 5WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-11; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 18; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON