What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA02L14S-6PA206

Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
$ 22.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02L14S-6PA206.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3102R14S-6P
Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6
ITT / CannonCA3102E14S-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R14S-6S
Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6
Amphenol Industrial97-3102A-20-17P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02L14S-6PA206 provided by its distributors.

Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 6, Pin, Solder, Panel Mount |Itt Cannon CA02L14S-6PA206
CONN RCPT MALE 6POS SILVER SLDR
CIRCULAR, SIZE 14S, 6WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Panel Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02L14S6PA206