What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS25LP256D-JMLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 256M-bit 32M x 8 8ns 16-Pin SOIC W

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP256D-JMLE.

IHS

Datasheet174 pages3 years ago

element14 APAC

Augswan

CAD Models

Download ISSI IS25LP256D-JMLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-12-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-08-30
LTD Date2022-11-30

Descriptions

Descriptions of ISSI IS25LP256D-JMLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 256M-bit 32M x 8 8ns 16-Pin SOIC W
R-PDSO-G16 Surface Mount Tube 32MX8 ic memory 133MHz 800mus 7.49mm 268435456bit
NOR FLASH MEMORY 256MBIT, 166MHZ, SOIC
IC FLASH 256MBIT SPI/QUAD 16SOIC
IC FLASH 256M SPI 133MHZ 16SOIC
NOR FLASH MEMORY 256MBIT, 166MHZ, SOIC; Flash Memory Type: Serial NOR; Memory Size: 256Mbit; Flash Memory Configuration: 32M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 16Pins; Clock Frequency: 166MHz; Access Time: -; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 3V Serial NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP256DJMLE